Infineon BSS670S2L technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 540mA |
| Current Rating | 540mA |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 75pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 650mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS670S2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
