Infineon BSS83PH6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 330mA |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 61ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 78pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS83PH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
