
The BSS84PE6433 is a SIPMOS MOSFET N-Channel transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 360mW and a maximum drain to source voltage of 60V. The device is lead free and has a maximum continuous drain current of 170mA. It is packaged in a TO-236-3 surface mount package and is available in quantities of 10000 on tape and reel.
Infineon BSS84PE6433 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | -170mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 19pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Rds On Max | 8R |
| Series | SIPMOS® |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS84PE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
