
The BSS84PL6433 is a P-channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 60V and a continuous drain current of 170mA. The device has a maximum power dissipation of 360mW and a drain to source resistance of 8 ohms. It is packaged in a surface mount SOT-23-3 package and is RoHS compliant.
Infineon BSS84PL6433 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 16.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 19pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 360mW |
| Rds On Max | 8R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS84PL6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
