Infineon BSS84PW technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 150mA |
| Current Rating | -150mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 19.1pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 8R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS84PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
