
The BSS84PWH6327 is a N-Channel JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 150mA and a gate to source voltage of 20V. The device is packaged in a SOT-323 package type and is halogen free. The BSS84PWH6327 is RoHS compliant and available in tape and reel packaging.
Infineon BSS84PWH6327 technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 150mA |
| Fall Time | 20.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8.6ns |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS84PWH6327 to view detailed technical specifications.
No datasheet is available for this part.
