Infineon BSS84PWL6327 technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 16.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 19.1pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 8R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 8.6ns |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS84PWL6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.