Infineon BSS87E6433 technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 260mA |
| Current Rating | 260mA |
| Drain to Source Voltage (Vdss) | 240V |
| Input Capacitance | 97pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 6R |
| Series | SIPMOS® |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSS87E6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
