
N-channel MOSFET, surface mount, SOT-89-4 package. Features 240V drain-source breakdown voltage and 260mA continuous drain current. Offers 6Ω drain-source on-resistance and 97pF input capacitance. Operates from -55°C to 150°C with 1W power dissipation. Includes 3.5ns fall time and 3.7ns turn-on delay.
Infineon BSS87L6327 technical specifications.
| Package/Case | SOT-89-4 |
| Continuous Drain Current (ID) | 260mA |
| Current Rating | 260mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 97pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 17.6ns |
| Turn-On Delay Time | 3.7ns |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS87L6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
