
N-channel MOSFET, 25V drain-source voltage, 31A continuous drain current, and 0.0021 ohm on-resistance. Features a single silicon element in a TSDSON-8FL package with 8 pins. Designed for power applications with 3 terminals and dual terminal positioning.
Infineon BSZ014NE2LS5IFATMA1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSZ014NE2LS5IFATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.