
The BSZ019N03LS MOSFET from Infineon features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 22A and a drain to source voltage of 30V. The device is halogen free and lead free, and is compliant with RoHS and Reach SVHC. It has an input capacitance of 2.8nF and a maximum power dissipation of 2.1W. The package type is SMALL OUTLINE, S-PDSO-N3.
Infineon BSZ019N03LS technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 1.9mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ019N03LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.