N-Channel Power MOSFET featuring 30V drain-source voltage and a low on-resistance of 0.0053 ohms at 15A continuous drain current. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor is designed for efficient power switching applications. It utilizes a TSDSON-8FL package with 8 pins, offering a 3-terminal configuration with dual terminal positions.
Infineon BSZ0506NSATMA1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSZ0506NSATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.