Infineon BSZ065N03LS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 8.8A |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Input Capacitance | 420pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 42W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 300mR |
| Reach SVHC Compliant | Yes |
| Resistance | 0.0054R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ065N03LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
