N-Channel Power MOSFET featuring 60V drain-source voltage and 11A continuous drain current. This single-element silicon device offers a low on-resistance of 0.0099 ohms. Designed with a 3-terminal configuration and TSDSON-8 package, it operates across a wide temperature range from -55°C to 150°C.
Infineon BSZ099N06LS5ATMA1 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSZ099N06LS5ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.