Infineon BSZ22DN20NS3G technical specifications.
| Package/Case | 200 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 200V |
| Halogen Free | Halogen Free |
| Input Capacitance | 430pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 34W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 225mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ22DN20NS3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.