Infineon BSZ240N12NS3GATMA1 technical specifications.
| Continuous Drain Current (ID) | 37A |
| Drain to Source Voltage (Vdss) | 120V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 120V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ240N12NS3GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.