
The BTF500601TEAAUMA1 is a high side driver from Infineon, packaged in a TO-252-5. It features over voltage and over temperature fault protection, and is halogen free. The device operates between -40°C and 150°C, and is RoHS compliant. It can supply up to 16.5A at 28V, with an on-state resistance of 10mR.
Infineon BTF500601TEAAUMA1 technical specifications.
| Package/Case | TO-252-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16.5A |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.7V |
| Nominal Input Voltage | 13.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10mR |
| Operating Supply Voltage | 19V |
| Output Configuration | High Side |
| Output Current | 16.5A |
| Output Current per Channel | 16.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTF500601TEAAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
