AEC-Q100 qualified buffer or inverter based peripheral driver, featuring a 2.3A current capability. This dual-terminal interface IC is housed in a 14-pin SOP package (JEDEC R-PDSO-G14) with a width of 3.9mm and length of 8.65mm. Operating across a supply voltage range of 5V to 36V, with a nominal voltage of 28V, this component offers a single function for peripheral driving applications.
Infineon BTF60702ERVXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 36 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTF60702ERVXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.