
The BTN7930BAUMA1 is a surface mount motor driver from Infineon, operating between -40°C and 150°C. It has a nominal supply current of 2mA and a quiescent current of 7uA. This driver is designed for use with brushless DC motors and has a maximum output current of 32A. It is packaged in a TO-263-8 case and is available on tape and reel.
Infineon BTN7930BAUMA1 technical specifications.
| Package/Case | TO-263-8 |
| Height | 4.4mm |
| Interface | Parallel |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 32A |
| Packaging | Tape and Reel |
| Quiescent Current | 7uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NovalithIC™ |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTN7930BAUMA1 to view detailed technical specifications.
No datasheet is available for this part.
