Infineon BTN7971B technical specifications.
| Package/Case | TO-263-7 |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 44A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 7uA |
| RoHS Compliant | Yes |
| Series | NovalithIC™ |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTN7971B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
