Infineon BTN8980TAAUMA1 technical specifications.
| Package/Case | TO-263-8 |
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 117A |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Operating Supply Voltage | 40V |
| Output Current per Channel | 50A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NovalithIC™ |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTN8980TAAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.