
Automotive half bridge motor driver IC featuring DMOS technology. Delivers 50A output current per channel with a maximum output current of 117A. Operates from a maximum supply voltage of 40V and offers fault protection against over temperature and short circuits. Packaged in a TO-263-7 surface mount configuration, this RoHS compliant component is designed for demanding automotive applications.
Infineon BTN8982TAAUMA1 technical specifications.
| Package/Case | TO-263-7 |
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 117A |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Output Current per Channel | 50A |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NovalithIC™ |
| Technology | DMOS |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTN8982TAAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
