Infineon BTS113ANKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11.5A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 560pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 170mR |
| RoHS Compliant | No |
| Series | TEMPFET® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS113ANKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
