Infineon BTS117E3044ANTMA1 technical specifications.
| Package/Case | SMD/SMT |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 3.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HITFET® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS117E3044ANTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.