Infineon BTS131E3045A technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 60mR |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS131E3045A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.