Infineon BTS131NKSA1 technical specifications.
| Continuous Drain Current (ID) | 25A |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS131NKSA1 to view detailed technical specifications.
No datasheet is available for this part.