MOSFET N-Channel 60V TEMPFET
Infineon BTS132E3129 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 65mR |
| Fall Time | 125ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS132E3129 to view detailed technical specifications.
No datasheet is available for this part.
