Infineon BTS133E3064NKSA1 technical specifications.
| Package/Case | TO-263-3 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 7A |
| Packaging | Rail/Tube |
| Power Dissipation | 90W |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS133E3064NKSA1 to view detailed technical specifications.
No datasheet is available for this part.