
Single-channel, surface-mount peripheral driver IC featuring a buffer/inverter configuration. This component offers a 42V drain-to-source voltage and a 3.5A output current with a low 50mR on-state resistance. Operating across a -40°C to 150°C temperature range, it is housed in a TO-252 package and supports a nominal input voltage of 42V. The device is RoHS compliant and designed for efficient power dissipation up to 43W.
Infineon BTS134DATMA1 technical specifications.
| Package/Case | TO-252 |
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 42V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| Output Current | 3.5A |
| Output Voltage | 42V |
| Package Quantity | 2500 |
| Power Dissipation | 43W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS134DATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
