
Low-side peripheral driver IC featuring a single MOS channel with 12A continuous drain current and 25A current rating. Operates with a supply voltage range of 1.3V to 10V, supporting up to 60V drain-to-source voltage. Includes over-voltage and over-temperature fault protection. Packaged in a TO-220-3 case, this RoHS compliant component offers a low Rds On of 30mR and a maximum power dissipation of 149W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 25A |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Length | 17.5mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 149W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 149W |
| Rds On Max | 30mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Thickness | 4.4mm |
| DC Rated Voltage | 60V |
| Width | 9.9mm |
| RoHS | Compliant |
