
The BTS141-E3064 is a TO-220-3 packaged hot swap controller from Infineon, rated for operation between -40°C and 150°C. It features a maximum output current of 100A and a maximum power dissipation of 149W. The device is designed for surface mount applications and contains lead, making it non-compliant with lead-free requirements. It has a single output channel with an on-state resistance of 25mR and can handle an output current of up to 12A per channel.
Infineon BTS141-E3064 technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Power Dissipation | 149W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 25mR |
| Output Current per Channel | 12A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS141-E3064 to view detailed technical specifications.
No datasheet is available for this part.
