
12A MOS peripheral driver IC, featuring a single buffer/inverter channel. This integrated circuit operates with a drain-to-source voltage of 60V and a maximum dual supply voltage of 60V. It offers a wide operating temperature range from -40°C to 150°C, with a maximum power dissipation of 149W. The component is housed in a TO-220-3 package, suitable for surface mounting, and is RoHS compliant.
Infineon BTS141BKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 149W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 149W |
| RoHS Compliant | Yes |
| Series | HITFET |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS141BKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
