
Infineon BTS141NKSA1 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS141NKSA1 to view detailed technical specifications.
No datasheet is available for this part.
