
N-channel MOSFET, 55V drain-source breakdown voltage, 35A continuous drain current. Features low 13mΩ Rds(on) and 170W maximum power dissipation. Operates from -40°C to 175°C, with fast switching times including 15ns turn-on delay and 25ns fall time. Packaged in a TO-220-5 through-hole mount.
Infineon BTS244Z technical specifications.
| Package/Case | TO-220-5 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.66nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | TEMPFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS244Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
