Trans MOSFET N-CH 55V 33A 5-Pin TO-220 Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-5 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.73nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Series | TEMPFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |