
Single-channel, low-side peripheral driver with 5A output current and 60V drain-to-source voltage. Features over-voltage and over-temperature fault protection, with a nominal input voltage of 10V. Offers 28mR on-state resistance and a maximum operating temperature of 150°C. Packaged in a TO-252-3 surface-mount plastic package, this RoHS compliant component is supplied on tape and reel.
Infineon BTS3028SDLATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Nominal Input Voltage | 10V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 28mR |
| Output Configuration | Low Side |
| Output Current | 5A |
| Output Current per Channel | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3028SDLATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
