
High-side driver IC featuring 60V drain-to-source voltage and 5A output current. This single-channel peripheral driver offers 28mR on-state resistance and robust over-voltage and over-temperature fault protection. Operating from a 10V supply, it includes halogen-free and RoHS compliant status, packaged in a TO-252-3 for tape and reel distribution.
Infineon BTS3028SDRATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30uA |
| Nominal Input Voltage | 10V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 28mR |
| Operating Supply Voltage | 10V |
| Output Configuration | Low Side |
| Output Current | 5A |
| Output Current per Channel | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3028SDRATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
