Infineon BTS307E3062A technical specifications.
| Package/Case | TO-263-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 58V |
| Min Supply Voltage | 5.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 220mR |
| Output Configuration | High Side |
| Output Current per Channel | 1.7A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PROFET® |
| Supply Current | 2.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS307E3062A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
