
High-side power switch IC featuring 60V drain-to-source voltage and 2A maximum output current. This single-channel driver offers over-voltage and over-temperature fault protection, with a low on-state resistance of 104mR. Operating from a nominal 10V supply, it is housed in a TO-252-3 package with dimensions of 6.5mm (L) x 6.22mm (W) x 2.3mm (H). The device supports a simple On/Off interface and is RoHS compliant.
Infineon BTS3104SDLATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Current | 2A |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1W |
| Max Supply Current | 30uA |
| Nominal Input Voltage | 10V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 104mR |
| Operating Supply Voltage | 10V |
| Output Configuration | Low Side |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 104mR |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Supply Current | 10uA |
| Voltage | 60V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3104SDLATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
