
Peripheral driver IC featuring a single-channel, low-side output configuration. Delivers up to 2.5A output current with a 60V drain-to-source voltage rating. Includes over-voltage and over-temperature fault protection. Operates within a -40°C to 150°C temperature range and offers a nominal input voltage of 10V. Packaged in a TO-252-3 (DPAK) plastic housing, tape and reel supplied.
Infineon BTS3104SDRATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Nominal Input Voltage | 10V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 104mR |
| Output Configuration | Low Side |
| Output Current | 2.5A |
| Output Current per Channel | 2A |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 104mR |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3104SDRATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
