Infineon BTS3110NHUMA1 technical specifications.
| Package/Case | SOT-223 |
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 10V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 220mR |
| Output Current | 1.4A |
| Output Voltage | 42V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3110NHUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
