
Single-channel, low-side peripheral driver IC featuring a MOS structure. This interface IC operates with a maximum drain-to-source voltage of 42V and a continuous output current of 2.4A. It offers over-voltage and over-temperature fault protection, with a low on-state resistance of 70mR. Packaged in a TO-252-3 case, this component supports an on/off interface and has a maximum power dissipation of 21W.
Infineon BTS3118DATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Current | 2.4A |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Height | 2.3mm |
| Interface | On/Off |
| Length | 6.5mm |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 21W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 70mR |
| Output Configuration | Low Side |
| Output Current | 2.4A |
| Output Current per Channel | 2.4A |
| Output Voltage | 42V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 21W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Voltage | 42V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3118DATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
