
Single-channel, low-side peripheral driver IC with 42V drain-to-source voltage and 350mA output current. Features over-voltage and over-temperature fault protection. Operates from -40°C to 150°C, packaged in a 4-pin SOT-223 surface-mount case. RoHS compliant and lead-free.
Infineon BTS3205NHUSA1 technical specifications.
| Package/Case | SOT-223 |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 350mA |
| Packaging | Tape and Reel |
| Power Dissipation | 780mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3205NHUSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
