
High-performance peripheral driver IC featuring a single-channel, low-side output configuration. Delivers up to 7.5A output current with a low 10mR on-state resistance. Operates with a 30V supply voltage and offers robust fault protection including over-voltage and over-temperature. Encased in a TO-252-5 package, this RoHS compliant component is designed for demanding applications.
Infineon BTS3256DAUMA1 technical specifications.
| Package/Case | TO-252-5 |
| Drain to Source Voltage (Vdss) | 40V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Supply Current | 3mA |
| Nominal Input Voltage | 30V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10mR |
| Operating Supply Voltage | 30V |
| Output Configuration | Low Side |
| Output Current | 7.5A |
| Output Current per Channel | 7.5A |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3256DAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
