
2-channel low-side buffer/inverter peripheral driver with 42V drain-to-source voltage and 350mA output current. Features over-voltage and over-temperature fault protection. Operates from -40°C to 150°C with 780mW power dissipation. Surface mountable in a halogen-free, lead-free SOIC package.
Infineon BTS3405GXUMA1 technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 780mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Output Current | 350mA |
| Packaging | Tape and Reel |
| Power Dissipation | 780mW |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3405GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
