
2-channel peripheral driver IC featuring MOS output technology. Offers 60V drain-to-source voltage and 60V operating supply voltage. Delivers 550mA output current per channel with a maximum output current of 1.5A. Features low on-state resistance of 480mR and operates within a temperature range of -40°C to 150°C. Packaged in a halogen-free, lead-containing SOIC package.
Infineon BTS3408G technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 880mW |
| Max Supply Current | 4mA |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 480mR |
| Operating Supply Voltage | 60V |
| Output Current | 550mA |
| Output Current per Channel | 550mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 550mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3408G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
