
Automotive 2-channel current limit switch, surface mountable in an 8-pin DSO package. Features 60V drain-to-source voltage and 1A maximum output current. Offers over-voltage and over-temperature fault protection. Operates across a -40°C to 150°C temperature range.
Infineon BTS3408GXUMA2 technical specifications.
| Package/Case | SOIC |
| Current | 550mA |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 880mW |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 60V |
| Output Configuration | Low Side |
| Output Current | 550mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 880mW |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Supply Current | 1.5mA |
| Voltage | 60V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3408GXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
