
Dual-channel, low-side peripheral driver IC featuring 42V drain-to-source voltage and 1.3A maximum output current. This surface-mount device offers over-voltage and over-temperature fault protection, with a nominal input voltage of 10V and 200mR on-state resistance. Operating across a -40°C to 150°C temperature range, it is halogen-free, lead-free, and RoHS compliant, packaged in a 2500-piece tape and reel.
Infineon BTS3410GXUMA1 technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 10V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 200mR |
| Output Configuration | Low Side |
| Output Current | 1.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3410GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
