Infineon BTS409L1E3062ANTMA1 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS409L1E3062ANTMA1 to view detailed technical specifications.
No datasheet is available for this part.