Infineon BTS410E2E3043 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 50W |
| Max Supply Current | 1mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 190mR |
| Output Current per Channel | 1.8A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Resistance | 190mR |
| RoHS Compliant | No |
| Series | PROFET® |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS410E2E3043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.